Siemens Auxiliary Switch Block, 4 Contact, 2 NO/2 NC, 3RH2, Snap-On, 3RH29162FA22

Subtotal (1 unit)*

PHP1,936.21

(exc. VAT)

PHP2,168.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,936.21

*price indicative

RS Stock No.:
271-9971
Mfr. Part No.:
3RH29162FA22
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Contacts

4

Product Type

Auxiliary Switch Block

Normal State Configuration

2 NO/2 NC

Series

3RH2

Mount Type

Snap-On

Terminal Type

Spring Loaded

Mounting Location

Snap-On

Minimum Operating Temperature

-25°C

Mechanical Durability

1000000Cycles

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

60°C

Standards/Approvals

CE, EAC, IEC 60947-5-1, CSA, IEC 60947-4-1, UKCA

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Siemens auxiliary switch for snapping onto the front suitable for contactor relay and power contactor.

Protection class on the front IP20

General product approval EAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy