Siemens Auxiliary Switch Block, 1 Contact, 1 CO, 3RA2, Clip, 3RA28152AW10
- RS Stock No.:
- 271-9928
- Mfr. Part No.:
- 3RA28152AW10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP14,540.97
(exc. VAT)
PHP16,285.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,540.97 |
*price indicative
- RS Stock No.:
- 271-9928
- Mfr. Part No.:
- 3RA28152AW10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Switch Block | |
| Normal State Configuration | 1 CO | |
| Series | 3RA2 | |
| Mount Type | Clip | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Mounting Location | Any | |
| Operational Current Ie | 3A | |
| Rated Insulation Voltage Ui | 300V | |
| Mechanical Durability | 10000000Cycles | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, IEC 60529, EAC, IEC 81346-2, UKCA, IEC 60068-2-27, UL, IEC 60664, IEC 61000, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 1 | ||
Product Type Auxiliary Switch Block | ||
Normal State Configuration 1 CO | ||
Series 3RA2 | ||
Mount Type Clip | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Mounting Location Any | ||
Operational Current Ie 3A | ||
Rated Insulation Voltage Ui 300V | ||
Mechanical Durability 10000000Cycles | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, IEC 60529, EAC, IEC 81346-2, UKCA, IEC 60068-2-27, UL, IEC 60664, IEC 61000, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Siemens solid-state time-delayed auxiliary switch with control signal. It has varistor for attenuation of the contactor coils integrated and , can be snapped on at the front on contactors 3RT2 and auxiliary contactors 3RH2.
Screw terminal
Protection class of the terminal IP20
Standard CE approved
Related links
- Siemens Auxiliary Switch Block 1 CO Clip, 3RA28141AW10
- Siemens Auxiliary Switch Block 1 CO Clip, 3RA28142AW10
- Siemens Auxiliary Switch Block 1 CO 3RA28132AW10
- Siemens Auxiliary Switch Block 1 CO 5ST1010-0FP
- Siemens Auxiliary Switch Block 1 CO 3RA28151AW10
- Siemens Auxiliary Switch Block 1 CO DIN Rail, 5ST3016
- Siemens Auxiliary Switch Block 1 NO/1 NC Snap-On 500V, 3RH1921-1DA11
- Siemens Auxiliary Switch Block 1 NO/1 NC Snap-On 24V ac, 3TY7561-1AA00
