Schneider Electric Auxiliary Contact Block, 2 Contact, 1 NO/1 NC, LADN, Front, 10 A, 690V, LADT06
- RS Stock No.:
- 256-4241
- Mfr. Part No.:
- LADT06
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP12,957.96
(exc. VAT)
PHP14,512.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,957.96 |
*price indicative
- RS Stock No.:
- 256-4241
- Mfr. Part No.:
- LADT06
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | LADN | |
| Mount Type | Front | |
| Contact Current | 10A | |
| Terminal Type | Ring | |
| Contact Voltage | 690V | |
| Operational Current Ie | 250A | |
| Mechanical Durability | 5Mcycles | |
| Rated Insulation Voltage Ui | 690V | |
| Mounting Location | Front | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 60947-5-1, EN/IEC 60947-5-1, GB/T 14048.5, UL 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series LADN | ||
Mount Type Front | ||
Contact Current 10A | ||
Terminal Type Ring | ||
Contact Voltage 690V | ||
Operational Current Ie 250A | ||
Mechanical Durability 5Mcycles | ||
Rated Insulation Voltage Ui 690V | ||
Mounting Location Front | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 60947-5-1, EN/IEC 60947-5-1, GB/T 14048.5, UL 60947-5-1 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Time delay auxiliary contact block for The contactors LC1D and control relays CAD. Designed to meet the requirements of electro domestic and HVAC applications. Clip-on front mounting, it procures high reliability and durability.
spring terminals
Easier to install and operate with multi-standard screws
Related links
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC DIN Rail 690V, LADN11P
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front LADT03
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 690V, LADR26
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 690V, LADT23
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front LADT46
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front LADR23
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 690V, LADR46
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 690V, LADN113
