Omron Auxiliary Contact Block, 1 Contact, 1 NO/1 NC, J73KN, Side, 10 A, 24V, J73KN-D-11S
- RS Stock No.:
- 215-5176
- Mfr. Part No.:
- J73KN-D-11S
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP6,562.61
(exc. VAT)
PHP7,350.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,562.61 |
*price indicative
- RS Stock No.:
- 215-5176
- Mfr. Part No.:
- J73KN-D-11S
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | J73KN | |
| Mount Type | Side | |
| Contact Current | 10A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | DPST | |
| Contact Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 10A | |
| Rated Insulation Voltage Ui | 690V | |
| Mounting Location | Side Mounting | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 1 | ||
Normal State Configuration 1 NO/1 NC | ||
Series J73KN | ||
Mount Type Side | ||
Contact Current 10A | ||
Terminal Type Screw | ||
Pole and Throw Configuration DPST | ||
Contact Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 10A | ||
Rated Insulation Voltage Ui 690V | ||
Mounting Location Side Mounting | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
The Omron auxiliary contacts blocks suitable for contactors J7KN-10D up to J7KN-115. The auxiliary contacts blocks has 10A thermal rated current with one pole.
side mounting
Compliant to the global standards
Finger proof (BGV A2)
Related links
- Omron Auxiliary Contact Block 1 NO/1 NC Snap-On 690V, J73KN-C-11S
- Omron Auxiliary Contact Block 1 NC Front 24V, J73KN-B-10
- Omron Auxiliary Contact Block 1 NC Front 24V, J73KN-B-01
- Omron Auxiliary Contact Block 1 NC Front 24V, J73KN-B-01U
- Omron Auxiliary Contact Block 1 NC Snap-On 690V, J73KN-B-01A
- Omron Auxiliary Contact Block 1 NO/1 NC Screw 690V, J73KN-AM-11V
- Omron Auxiliary Contact Block 1 NO Snap-On 690V, J73KN-B-10A
- Omron Auxiliary Contact Block 1 NO/1 NC 25 A J73KN-A-11
