Siemens Auxiliary Contact, 1 Contact, 1 CO, 3NW, 5 A, 250V, 3NW7902
- RS Stock No.:
- 213-1398
- Mfr. Part No.:
- 3NW7902
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP2,376.09
(exc. VAT)
PHP2,661.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,376.09 |
*price indicative
- RS Stock No.:
- 213-1398
- Mfr. Part No.:
- 3NW7902
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 CO | |
| Series | 3NW | |
| Contact Current | 5A | |
| Pole and Throw Configuration | 1P | |
| Contact Voltage | 250V | |
| Operational Current Ie | 5A | |
| Standards/Approvals | RoHS, EAC, UKCA, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 CO | ||
Series 3NW | ||
Contact Current 5A | ||
Pole and Throw Configuration 1P | ||
Contact Voltage 250V | ||
Operational Current Ie 5A | ||
Standards/Approvals RoHS, EAC, UKCA, CE | ||
- COO (Country of Origin):
- SI
The Siemens SENTRON series 3NW Auxiliary current switch is a Accessories for cylindrical fuse base Sz. 22 x 58 mm.
1 CO contacts
Related links
- Siemens Auxiliary Contact 1 CO 10 A 3NW7901
- Siemens Auxiliary Contact 1 CO 10 A 3RV2901-1D
- Siemens Auxiliary Contact 1 CO 300 mA 3RV2901-1G
- Siemens Auxiliary Contact 1 CO 3NP1920-1FA00
- Siemens Auxiliary Contact 1 CO 3NP1930-1FA00
- Siemens Auxiliary Contact 1 CO 100 mA, 3KD9103-3
- Siemens Auxiliary Contact 1 CO DIN Rail 28.8V, 5ST3062-0MC
- Siemens Auxiliary Contact 1 NO Snap-On 690V ac, 3RH2911-1BA10
