Schneider Electric Auxiliary Contact, 2 Contact, 1 NO/1 NC, Acti9, DIN Rail, 2 A, 24V dc, A9N26899W, Repacked
- RS Stock No.:
- 865-969
- Mfr. Part No.:
- A9N26899W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP10,779.29
(exc. VAT)
PHP12,072.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,779.29 |
*price indicative
- RS Stock No.:
- 865-969
- Mfr. Part No.:
- A9N26899W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | Acti9 | |
| Mount Type | DIN Rail | |
| Contact Current | 2A | |
| Terminal Type | Spring-Loaded Terminal | |
| Contact Voltage | 24V dc | |
| Rated Insulation Voltage Ui | 500V | |
| Operational Current Ie | 100mA | |
| Minimum Load | 2mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-5-4 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series Acti9 | ||
Mount Type DIN Rail | ||
Contact Current 2A | ||
Terminal Type Spring-Loaded Terminal | ||
Contact Voltage 24V dc | ||
Rated Insulation Voltage Ui 500V | ||
Operational Current Ie 100mA | ||
Minimum Load 2mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-5-4 | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Auxiliary contact device effectively facilitates switching operations. Designed for seamless integration, it caters to applications requiring dependable signal contact functionality.
1 NO + 1 NC configuration for versatile signal management
Rated current capabilities of 2 to 100 mA at 24 VDC
Conforms to IEC standards for quality assurance
Designed for fixed mounting on DIN rail supports
1
23
36
59
Related links
- Schneider Electric Auxiliary Contact 1 NO/1 NC DIN Rail 24V dc, A9C15914W
- Schneider Electric Auxiliary Contact 2 CO DIN Rail 24V ac, A9A26919W
- Schneider Electric Auxiliary Contact 2 NO DIN Rail 24V dc, A9C70132W
- Schneider Electric Auxiliary Contact 2 NO DIN Rail 24V dc, A9C70342W
- Schneider Electric Auxiliary Contact 2 NO DIN Rail 24V dc, A9C70344W
- Schneider Electric Auxiliary Contact 2 CO DIN Rail A9A26919
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 24V ac, A9A26914W
- Schneider Electric Auxiliary Contact 2 NO DIN Rail 24V dc, A9C70134W
