ABB Auxiliary Switch, 3 Contact, NO/NC, 1SEP621, Solder, 1SEP621097R0001
- RS Stock No.:
- 722-005
- Mfr. Part No.:
- 1SEP621097R0001
- Manufacturer:
- ABB
N
Subtotal (1 unit)*
PHP904.70
(exc. VAT)
PHP1,013.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP904.70 |
*price indicative
- RS Stock No.:
- 722-005
- Mfr. Part No.:
- 1SEP621097R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Auxiliary Switch | |
| Number of Contacts | 3 | |
| Normal State Configuration | NO/NC | |
| Series | 1SEP621 | |
| Mount Type | Solder | |
| Terminal Type | Solder | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Auxiliary Switch | ||
Number of Contacts 3 | ||
Normal State Configuration NO/NC | ||
Series 1SEP621 | ||
Mount Type Solder | ||
Terminal Type Solder | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- BG
The ABB Auxiliary Switch serves as a versatile component designed for increased operational efficiency in low-voltage switch technology. This device provides functionalities for both normally open (NO) and normally closed (NC) circuits, ensuring that critical switches maintain their intended functionality under various conditions. Featuring a Compact design, it is Ideal for seamless integration with a variety of installations. Built with adherence to stringent material compliance standards, it guarantees reliable performance while conforming to EU directives. With a net weight of only 0.030 kg, it combines practicality with functionality, making it a preferred choice for streamlined electrical applications.
Dual functionality with normally open (NO) and normally closed (NC) options
Compact design enhances compatibility with various systems
Adheres to EU directives, ensuring compliance with RoHS standards
Lightweight at 0.030 kg for easy installation and handling
Suitable for low-voltage switch technology applications
Facilitates efficient operation in critical switching tasks
Robust and reliable performance for enhanced operational longevity
Complies with international material compliance and reporting standards
Ideally suited for both industrial and residential electrical solutions
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick