Eaton Auxiliary Contact, 2 Contact, 3 NO/1 NC, Front, 2.5 A, 300V, 230255 11DILEM-C
- RS Stock No.:
- 254-225
- Mfr. Part No.:
- 230255 11DILEM-C
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP1,269.65
(exc. VAT)
PHP1,422.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 11, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP1,269.65 |
*price indicative
- RS Stock No.:
- 254-225
- Mfr. Part No.:
- 230255 11DILEM-C
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 3 NO/1 NC | |
| Series | Eaton Moeller | |
| Mount Type | Front | |
| Contact Current | 2.5A | |
| Terminal Type | Spring Loaded | |
| Contact Voltage | 300V | |
| Operational Current Ie | 4A | |
| Minimum Operating Temperature | -25°C | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA Class No.: 3211-03 VDE 0660 IEC/EN 60947-4-1 CE CSA-C22.2 No. 14-05 UL 508 CSA IEC/EN 60947 UL File No.: E29184 CSA File No.: 012528 UL Category Control No.: NKCR UL Product Name Catalog Number EAN Product Length/Depth Product Height Product Width Product Weight Certifications | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 3 NO/1 NC | ||
Series Eaton Moeller | ||
Mount Type Front | ||
Contact Current 2.5A | ||
Terminal Type Spring Loaded | ||
Contact Voltage 300V | ||
Operational Current Ie 4A | ||
Minimum Operating Temperature -25°C | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA Class No.: 3211-03 VDE 0660 IEC/EN 60947-4-1 CE CSA-C22.2 No. 14-05 UL 508 CSA IEC/EN 60947 UL File No.: E29184 CSA File No.: 012528 UL Category Control No.: NKCR UL Product Name Catalog Number EAN Product Length/Depth Product Height Product Width Product Weight Certifications | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Eaton Auxiliary Contact 3 NO/1 NC 2.5 A 230257 11DILE-C
- Eaton Auxiliary Contact 3 NO/1 NC 4 A 500V ac, 010224 11DILE
- Eaton Auxiliary Contact 1 NO/1 NC Front 220 V dc 010080 11DILEM
- Eaton Auxiliary Contact 3 NO/1 NC 2.5 A 230262 31DILE-C
- Eaton Auxiliary Contact 1 NO/3 NC 2.5 A 230259 13DILE-C
- Eaton Auxiliary Contact 2 NO, Top Mount
- Eaton Auxiliary Contact 2 CO Top Hat Rail 262415 FIP-XAM002
- Eaton Auxiliary Contact 2 NO Front Fixing 199313 DILA-XHI20-PI
