Eaton Shunt Release, NZM2/3, 130V, 259760 NZM2/3-XA110-130AC/DC

Subtotal (1 unit)*

PHP12,770.76

(exc. VAT)

PHP14,303.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,770.76

*price indicative

RS Stock No.:
253-556
Mfr. Part No.:
259760 NZM2/3-XA110-130AC/DC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Shunt Release

Series

NZM2/3

Contact Voltage

130V

Maximum Operating Temperature

40°C

Standards/Approvals

UL489 UL (File No. E140305) CSA (File No. 22086) CE UL CSA-C22.2 No. 5-09 CSA IEC60947 CSA (Class No. 1437-01) UL (Category Control Number DIHS)

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM delivers outstanding performance and reliability in electrical safety. This molded case circuit breaker with integrated shunt release functionality ensures robust protection for your installations, operating at a voltage range of 110-130VAC/DC. Designed for versatility, it is compatible with various applications and meets stringent compliance standards, including UL, CSA, and IEC. The NZM range showcases Eaton's commitment to innovation, equipping users with advanced features that simplify installation and enhance operational efficiency. As part of a renowned product line, this circuit breaker is engineered to support load management while ensuring safety across diverse settings. With a focus on adhering to international standards, it provides peace of mind while promoting optimal performance.

Features UL489 and CSA certifications for enhanced safety assurance

Compact design optimises space utilisation in electrical panels

Robust shunt release mechanism enhances operational reliability

Integrated compliance with RoHS regulations supports environmentally responsible practices

Terminals accommodate both solid and flexible conductors for installation versatility

Adaptable to both AC and DC voltage types for diverse applications

Designed for easy integration with auxiliary contacts for expanded functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy