Eaton Shunt Release, NZM, 24V, 259736 NZM1-XAL24AC/DC

Subtotal (1 unit)*

PHP10,864.67

(exc. VAT)

PHP12,168.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,864.67

*price indicative

RS Stock No.:
253-553
Mfr. Part No.:
259736 NZM1-XAL24AC/DC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Shunt Release

Series

NZM

Contact Voltage

24V

Maximum Operating Temperature

40°C

Standards/Approvals

CSA (File No. 22086) UL489 UL CSA (Class No. 1437-01) UL (Category Control Number DIHS) IEC60947 UL (File No. E140305) CE CSA-C22.2 No. 5-09 CSA

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM is a high-performance molded case circuit breaker, designed to ensure reliable power management and safety for a broad range of applications. Engineered with precision, this advanced device features a shunt release mechanism, allowing for dependable operation in both AC and DC systems. With a compact design and robust construction, it excels in creating a secure environment for electrical connections, effortlessly integrating into existing systems. The NZM series stands out by providing tailored solutions for panel builders, maintaining a balance between efficiency and regulatory compliance. Whether you are upgrading your electrical framework or implementing new projects, this circuit breaker promises optimal performance and durability, delivering peace of mind to engineers and operators alike.

Efficiently tripped by a voltage pulse for enhanced safety

Compact dimensions compatible with various applications

Designed for easy installation with a dedicated connection cable

Maintains compliance with international standards ensuring reliability

Robust protection against short circuits for added safety

Supports a wide frequency range, offering versatility in deployment

Incorporates advanced thermal stability features to prevent overheating

Offers excellent resistance to corrosion, prolonging product life

Screw connection type for secure and simple wiring

Equipped for off-load switching, enhancing operational flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy