Eaton Connection Link, B3, Fork, 063959 B3.2/4-PKZ0
- RS Stock No.:
- 248-382
- Mfr. Part No.:
- 063959 B3.2/4-PKZ0
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP1,898.31
(exc. VAT)
PHP2,126.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 9 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,898.31 |
*price indicative
- RS Stock No.:
- 248-382
- Mfr. Part No.:
- 063959 B3.2/4-PKZ0
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Connection Link | |
| Series | B3 | |
| Mount Type | Fork | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL NLRV UL E36332 IEC/EN 60947-4-1 CSA Class No.:3211-06 CE CSA-C22.2 No. 14 UL CSA 98494 UL 508 CS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Connection Link | ||
Series B3 | ||
Mount Type Fork | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL NLRV UL E36332 IEC/EN 60947-4-1 CSA Class No.:3211-06 CE CSA-C22.2 No. 14 UL CSA 98494 UL 508 CS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Three phase busbar link is expertly designed to enhance the functionality of Eaton Moeller series B3 Circuit breakers. Seamlessly facilitating parallel power feeds, it ensures efficient performance and reliability in demanding applications. With a sturdy construction, this product adheres to the highest industry standards, optimising electrical operation. It supports installation options without auxiliary contacts or voltage releases, making it a versatile choice for various circuit setups.
Incorporates an innovative installation mechanism for quick and easy setup
Engineered for enhanced corrosion resistance
Features a compact form factor for minimal space requirements
Accommodates three pole configurations for versatile applications
Backed by comprehensive certifications for added peace of mind
Related links
- Eaton Communing Link PKZ0 Series Commoning Link for Use with PKZM0 Series
- Eaton Commoning Link PKZ0 Series Commoning Link for Use with PKZM0 Series
- Eaton PKZ Connection Clamp for use with Round conductor connection
- Weidmüller SAK Series Fixing Screw for Use with SAK-Series Modular Terminals, Cross Connection Link
- Weidmüller W Series Fixing Screw for Use with Cross Connection Link
- Weidmüller SAK Series Jumper Bar for Use with Cross Connection Link
- Schneider Electric Connection Link 1 CO Clip GV7AC021
- Weidmüller SAK Series Jumper Bar Connecting Sleeve for Use with Cross Connection Link
