Eaton Auxiliary Contact, 2 Contact, 1 NO/1 NC, DMV, Top Mount, 1314736 AUX1NO+1NCDMVS160-2000
- RS Stock No.:
- 247-859
- Mfr. Part No.:
- 1314736 AUX1NO+1NCDMVS160-2000
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP3,297.53
(exc. VAT)
PHP3,693.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,297.53 |
*price indicative
- RS Stock No.:
- 247-859
- Mfr. Part No.:
- 1314736 AUX1NO+1NCDMVS160-2000
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | DMV | |
| Mount Type | Top Mount | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series DMV | ||
Mount Type Top Mount | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Eaton auxiliary contact is designed to enhance the functionality of your Eaton DMV equipment. Offering both normally open and normally closed contacts, this component caters to diverse operational needs while maintaining a solid performance under various conditions. Crafted with precision and a focus on reliability, it meets the essential requirements for modern electrical infrastructure. The compact design ensures easy integration into existing setups, promoting efficiency and flexibility. Additionally, compliance with stringent CE standards assures users of its enduring quality and safety. Elevate your operations with this essential accessory that underscores the commitment to excellence and innovation.
Enhances operational versatility of Eaton DMV devices
Compact design allows for seamless integration
Equipped with both normally open and normally closed contacts
Designed to perform reliably within a wide temperature range
Features CE certification ensuring compliance with high standards
Facilitates easy connection with screw terminal for secure installations
Related links
- Eaton Auxiliary Contact 1 NO/1 NC Top Mount, 1314398 AUX1NO+1NCDMV160N
- Eaton Auxiliary Contact 1 NO/1 NC Top Mount, 6101137 AUX1NO+1NC-BOX3
- Eaton Auxiliary Contact 1 NO/1 NC Top Mount, 6028293 AUX1NO+1NC-BOX012
- Eaton Auxiliary Contact 1 NO/1 NC Rear 250V, 1314300 AUX1NO+1NCDCM/DMM
- Eaton Auxiliary Contact 1 NO/1 NC Top Mount 78627297 HI11-P1/P3E(RS219-1439)
- Eaton Auxiliary Contact 1 NO/1 NC Top Mount 250 V dc 208277 NHI-B-11-PKZ0
- Eaton Auxiliary Contact 2 NO, Top Mount
- Eaton Auxiliary Contact 2 NO 203595 VHI20-PKZ0
