- RS Stock No.:
- 720-0800
- Mfr. Part No.:
- 2-966658-3
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 720-0800
- Mfr. Part No.:
- 2-966658-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 2.54mm AMPMODU MOD II Standard Profile Double Row Shrouded Headers
2.54mm AMPMODU MOD II standard profile double row shrouded headers with an end dimension of 1.68mm and 0.64mm straight square posts. These AMPMODU MOD II double row 2.54mm shrouded headers are vertical PCB through hole mounting with a detent window mating connector lock and black UL 94V-0 thermoplastic GF housings. The contacts of these AMPMODU MOD II shrouded PCB headers are available with different plating options: Part numbers X-103168-X are duplex plated with 0.00076mm gold plating, part numbers X-102618-X are duplex plated with 0.00038mm gold plating. For suitable mating connectors see stock numbers 680-3445 and 745-4952 typically.
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems
Specifications
Attribute | Value |
---|---|
Type | Micro Quadlok Interconnection |
Number of Contacts | 32 |
Gender | Male |
Number of Rows | 2 |
Mounting Type | Through Hole |
Colour | Grey |
Termination Method | Solder |
Height | 20.2mm |
Width | 57.6mm |
Depth | 15.6mm |
Housing Material | PBT |
Contact Material | Brass |
Contact Plating | Tin over Nickel |