Deutsch, Deutsch – DT Connector Kit Female Grey Cable 3 Way Crimp Termination DTM04-3P-KIT
- RS Stock No.:
- 756-608
- Mfr. Part No.:
- DTM04-3P-KIT
- Manufacturer:
- Deutsch
Get a bulk buy discount
Add 10 more to save PHP556.50
View bulk pricing optionsSubtotal (1 unit)*
PHP691.15
(exc. VAT)
PHP774.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP691.15 | - |
| 10 - 24 | PHP635.50 | PHP556.50 |
| 25 + | PHP573.40 | PHP2,943.75 |
*price indicative
- RS Stock No.:
- 756-608
- Mfr. Part No.:
- DTM04-3P-KIT
- Manufacturer:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Connector Kit | |
| Sub Type | Connector Plug | |
| Termination Type | Crimp | |
| Number of Contacts | 3 | |
| Gender | Female | |
| Number of Rows | 1 | |
| Mount Type | Cable | |
| Series | Deutsch – DT | |
| Colour | Grey | |
| Cord Included | No | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Connector Kit | ||
Sub Type Connector Plug | ||
Termination Type Crimp | ||
Number of Contacts 3 | ||
Gender Female | ||
Number of Rows 1 | ||
Mount Type Cable | ||
Series Deutsch – DT | ||
Colour Grey | ||
Cord Included No | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
The Deutsch Connector Kit provides a complete solution for 3-pole receptacle connections, designed for reliable and efficient use in various applications, featuring Durable materials to ensure longevity and performance.
Includes a comprehensive kit for efficient 3-pole connectivity
Constructed with high-quality materials for enhanced durability
Compact dimensions suitable for a variety of installation needs
Non-stock item, allowing for flexibility in availability
Related links
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 2 Way Crimp Termination DTM04-2P-KIT
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 6 Way Crimp Termination DTM04-6P-KIT
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 4 Way Crimp Termination DTM04-4P-KIT
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 3 Way Crimp Termination DTM06-3S-KIT
- Deutsch, DTM Automotive Connector Female Grey Cable 3 Way Crimp Termination
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 4 Way Crimp Termination DTP06-4S-KIT
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 4 Way Crimp Termination DTM06-4S-KIT
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 6 Way Crimp Termination DTM06-6S-KIT
