Deutsch D369 3-way Automotive Connector Backshell Connector Backshell, D369-STB-3

Subtotal (1 pack of 20 units)*

PHP25,885.96

(exc. VAT)

PHP28,992.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP25,885.96PHP1,294.298

*price indicative

RS Stock No.:
680-250
Mfr. Part No.:
D369-STB-3
Manufacturer:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Sub Type

Connector Backshell

Product Type

Automotive Connector Backshell

Series

D369

Colour

Black

Number of Contacts

3

For Use With

STRAIGHT TIE WRAP

COO (Country of Origin):
GB
The Deutsch 3 Way Backshell Straight Tie Wrap is expertly designed to provide reliable protection and organisation for electrical connections. Engineered specifically for use in harsh environments, this innovative backshell ensures the secure management of wiring harnesses, enhancing durability and performance. With low halogen content and compliance with EU regulations, it stands as a responsible choice for modern connectivity needs. This versatile part is suitable for various applications, making it an essential component in the realm of electrical connectivity.

Optimised for straight tie wraps, ensuring robust cable management

Compliant with EU RoHS and ELV directives, promoting sustainability

Low halogen content reducing environmental impact during manufacturing

Versatile application suitable for numerous electrical projects

Crafted from Durable materials that withstand demanding conditions

Simplifies assembly, ensuring fast and efficient installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy