TE Connectivity ABC13G 10-way Backshell Receptacle, ABC13G-7000
- RS Stock No.:
- 680-174
- Mfr. Part No.:
- ABC13G-7000
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
PHP52,774.51
(exc. VAT)
PHP59,107.45
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,774.51 |
*price indicative
- RS Stock No.:
- 680-174
- Mfr. Part No.:
- ABC13G-7000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backshell | |
| Sub Type | Receptacle | |
| Series | ABC13G | |
| Colour | Grey | |
| Width | 0.41in | |
| Height | 1.75in | |
| Number of Contacts | 10 | |
| For Use With | Rectangular Connector | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backshell | ||
Sub Type Receptacle | ||
Series ABC13G | ||
Colour Grey | ||
Width 0.41in | ||
Height 1.75in | ||
Number of Contacts 10 | ||
For Use With Rectangular Connector | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity Modular Connectors are designed to provide lightweight and flexible solutions for interconnection systems across aerospace, defence, and marine applications. Constructed with a composite Shell, these connectors enhance weight savings while allowing for a remarkable variety of configurations. Featuring unmatched modularity, they combine two Shell sizes and various insert module options, delivering over 4000 possible configurations. Their environment resistant design ensures reliability, making them an Ideal choice for rigorous operational environments where weight and space efficiency are critical.
Lightweight composite Shell promotes significant weight savings over metal alternatives
Modular design allows for extensive customisation with stackable configurations
Compact size facilitates efficient space management in various applications
Environmentally sealed to withstand exposure to aerospace fluids
Corrosion resistant materials ensure longevity and durability in harsh conditions
Field serviceable connectors simplify maintenance and repairs
High durability rated for up to 1500 mating cycles suitable for frequent use
