- RS Stock No.:
- 378-2676
- Mfr. Part No.:
- DRV134PA
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 378-2676
- Mfr. Part No.:
- DRV134PA
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Audio Line Drivers, Texas Instruments
Audio Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio Line Drivers |
Application | Audio Equipment |
Mounting Type | Through Hole |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Package Type | PDIP |
Pin Count | 8 |
Input Signal Type | Differential |
Output Signal Type | Differential |
Minimum CMRR | 46dB |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 9.81 x 6.35 x 4.57mm |