- RS Stock No.:
- 162-5313
- Mfr. Part No.:
- TPA1517DWP
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-5313
- Mfr. Part No.:
- TPA1517DWP
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Audio Power Amplifiers, Dual & Multiple, Texas Instruments
A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs of up to 60W or more.
Audio Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Output Type | 2 Channel Stereo |
Application | Speaker |
Maximum Power | 6 W @ 4 Ω |
Amplifier Class | Class A-B |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 12 V, 15 V |
Power Supply Type | Single |
Package Type | SOIC |
Pin Count | 20 |
Input Signal Type | Single Ended |
Output Signal Type | Single Ended |
Dimensions | 12.82 x 7.52 x 2.55mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |