Tyvek Tyvek 500 Sleeve White Disposable Tyvek Protective Sleeve, One Size
- RS Stock No.:
- 918-977
- Mfr. Part No.:
- D13398912
- Manufacturer:
- Tyvek
N
This image is representative of the product range
Subtotal (1 box of 200 units)*
PHP15,114.97
(exc. VAT)
PHP16,928.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP15,114.97 | PHP75.575 |
*price indicative
- RS Stock No.:
- 918-977
- Mfr. Part No.:
- D13398912
- Manufacturer:
- Tyvek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Product Type | Protective Sleeve | |
| Material | Tyvek | |
| Reusable/Disposable | Disposable | |
| Colour | White | |
| Cuff Type | Full Sleeve | |
| Thumb Slot | No | |
| Size | One Size | |
| Resistance Features | Anti-Static | |
| Series | Tyvek 500 Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Product Type Protective Sleeve | ||
Material Tyvek | ||
Reusable/Disposable Disposable | ||
Colour White | ||
Cuff Type Full Sleeve | ||
Thumb Slot No | ||
Size One Size | ||
Resistance Features Anti-Static | ||
Series Tyvek 500 Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The DuPont Tyvek 500 sleeve has stitched internal seam and elastic openings. It has blue stitches on upper arm.
Sleeve with elastics
White in color
Antistatic treatment on both sides
Related links
- Tyvek Tyvek 500 Sleeve White Disposable Tyvek Protective Sleeve, One Size
- Tyvek Tyvek 500 White Disposable Tyvek Arm Protector, One Size
- Tyvek Tyvek 500 Unisex Hi Vis Trouser White
- Tyvek DuPontTM Tyvek 500 White Unisex Hi Vis Jacket, M
- Tyvek White Disposable Boot Cover 100 pack
- Delta Plus MAIMA2 Navy Protective Sleeve, One Size
- Tychem Yellow Tychem Protective Sleeve, One Size
- Tilsatec 84-3118 Yellow Reusable Composite Protective Sleeve, One Size
