Skytec Nevada Yellow Reusable Para Aramid Arm Protector, One Size
- RS Stock No.:
- 670-790
- Mfr. Part No.:
- SKG00038CZ
- Manufacturer:
- Skytec
Subtotal (1 box of 96 pairs)*
PHP112,748.65
(exc. VAT)
PHP126,278.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP112,748.65 | PHP1,174.465 |
*price indicative
- RS Stock No.:
- 670-790
- Mfr. Part No.:
- SKG00038CZ
- Manufacturer:
- Skytec
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
| Brand | Skytec | |
| Material | Para Aramid | |
| Product Type | Arm Protector | |
| Reusable/Disposable | Reusable | |
| Colour | Yellow | |
| Cuff Type | Elasticated | |
| Thumb Slot | Yes | |
| Size | One Size | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| EN 388 Tear | Yes | |
| Series | Nevada | |
| EN 388 Puncture | Yes | |
| Standards/Approvals | ANSI 105:2016 A3, EN 407: 2004 X2XXXX, EN 388:2016 + A1:2018 2X41C | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Material Para Aramid | ||
Product Type Arm Protector | ||
Reusable/Disposable Reusable | ||
Colour Yellow | ||
Cuff Type Elasticated | ||
Thumb Slot Yes | ||
Size One Size | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
EN 388 Tear Yes | ||
Series Nevada | ||
EN 388 Puncture Yes | ||
Standards/Approvals ANSI 105:2016 A3, EN 407: 2004 X2XXXX, EN 388:2016 + A1:2018 2X41C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Skytec medium weight cut resistant sleeves provide reliable protection with Level C cut resistance (EN 388:2016 + A1:2018 / ANSI A3). Designed for arm and wrist safety, they feature a breathable double-ply machine-knit construction and an integrated thumbhole to prevent slipping and wrist exposure. These sleeves guard against cuts, slashes, tears, and punctures, are available in two lengths, and meet CAT II and EN 407:2004 thermal protection standards (2X41C / X2XXXX).
Cut resistant fabric rated to EN388 cut C/ANSI A3 ensures high-performance safety
The integrated thumbhole design prevents slipping and enhances wrist protection
Elasticated cuffs provide a secure fit without compromising comfort
Seamless knitted construction mitigates skin irritation for all-day wear
Resistant to contact heat up to 250°C, making it suitable for various applications
Available in two lengths, catering to a range of user preferences
Designed for use across multiple industries including waste management and metal fabrication
Machine washable for easy maintenance and long-lasting use
Related links
- Skytec Nevada Yellow Reusable Para Aramid Arm Protector, One Size
- Ansell HyFlex 70-118 Yellow Reusable Kevlar Arm Protector, One Size
- Polyco Healthline Kevlar Yellow Reusable Kevlar Arm Protector, One Size
- Ansell HyFlex 70-114 Yellow Reusable Kevlar Arm Protector, One Size
- NITRAS SAFETY NITRAS TAEK Yellow Reusable Yarn Arm Protector, One Size
- Skytec Chemmaster Green Reusable Polyvinyl Chloride Arm Protector, One Size
- Skytec Aegis 237-16T Black One Size
- Ansell HyFlex 11-200 Yellow Polyester One Size