Ansell HyFlex 11-290 Dark Blue Thermo Resistant Fibre Disposable overalls, 18 in
- RS Stock No.:
- 348-042
- Mfr. Part No.:
- 11290180-W
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-042
- Mfr. Part No.:
- 11290180-W
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable overalls | |
| Material | Thermo Resistant Fibre | |
| Colour | Dark Blue | |
| Size | 18 in | |
| EN 388 Abrasion | Yes | |
| Resistance Features | Chemical Resistant | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | HyFlex 11-290 | |
| Standards/Approvals | DIN SPEC 4868, ANSI/ISEA 105-2024 CUT A5, EN 388:3X42E, EN ISO E, EN 407 contact heat protection level 1 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable overalls | ||
Material Thermo Resistant Fibre | ||
Colour Dark Blue | ||
Size 18 in | ||
EN 388 Abrasion Yes | ||
Resistance Features Chemical Resistant | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series HyFlex 11-290 | ||
Standards/Approvals DIN SPEC 4868, ANSI/ISEA 105-2024 CUT A5, EN 388:3X42E, EN ISO E, EN 407 contact heat protection level 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Ansell protective arm sleeves are built with INTERCEPT Cut Resistance Technology, providing advanced protection with ANSI/ISEA 105-2024 CUT A5 and EN ISO E ratings, guarding against lacerations. Featuring nine compression zones, they regulate pressure, enhance blood circulation, stabilize arm muscles, and boost overall workplace safety. The ergonomic design ensures a natural, contoured fit, while the breathable material keeps the sleeves comfortable for all-day wear. These advanced features make the sleeves a top choice for protection and comfort in demanding environments.
Nine compression zones
Okeo Tex Standard 100
EN 388:2016 and ANSI/ISEA 105-2024 certified
Related links
- Ansell HyFlex 11-290 Dark Blue Thermo Resistant Fibre Disposable overalls, 18 in
- Ansell HyFlex 11-250 Black Reusable High Performance Polyethylene Arm Protector
- Ansell HyFlex 11-251 INTERCEPTTM White 16 in Wide
- Ansell HyFlex 11-561 Grey Nylon Abrasion Resistant Size 11, Nitrile Coating
- Ansell HyFlex 11-754 Grey Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-755 Grey Polyester Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Dyneema Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-755 Grey Polyester Cut Resistant Gloves Polyurethane Coating
