Subtotal (1 unit)*
PHP3,818.26
(exc. VAT)
PHP4,276.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP3,818.26 |
*price indicative
- RS Stock No.:
- 171-1860
- Mfr. Part No.:
- ABX00018
- Manufacturer:
- Arduino
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arduino | |
| Product Name | MKR GSM 1400 | |
| Kit Classification | Communication Board | |
| Processor Part Number | ATSAMD21G18A | |
| Select all | ||
|---|---|---|
Brand Arduino | ||
Product Name MKR GSM 1400 | ||
Kit Classification Communication Board | ||
Processor Part Number ATSAMD21G18A | ||
Arduino MKR GSM 1400
The Arduino MKR GSM 1400 is a development board based on the Atmel SAMD21 and a SARAU201 GSM module. It combines the functionality of the Arduino Zero board with global GSM connectivity. This Arduino MKR GSM 1400 comes with headers on board.
Who is it for?
The Arduino MKR GSM 1400 is perfect for those who are newer to networking. Use the MKR GSM 1400 to set up you IoT projects with global GSM connectivity with ease. The Arduino website has tonnes of resources on Getting Started with your board. If you are ever stuck, or have a question, the Arduino community is there for support.
Whats on board?
SAMD21 MCU - 32-bit ARM® Cortex®-M0+
SARAU201 GSM Module for global coverage
Digital I/O Pins 8
PWM Pins: 12
UART x 1
SPI x 1
I2C x 1
Analog Input Pins x 7 (ADC 8/10/12 bit)
Analog Output Pins x 1 (DAC 10 bit)
External Interrupts x 8 (0, 1, 4, 5, 6, 7, 8, A1 -or 16-, A2 - or 17)
DC Current per I/O Pin: 7 mA
Flash Memory: 256 KB
SRAM: 32 KB
Clock Speed: 32.768 kHz (RTC), 48 MHz
SARAU201 GSM Module for global coverage
Digital I/O Pins 8
PWM Pins: 12
UART x 1
SPI x 1
I2C x 1
Analog Input Pins x 7 (ADC 8/10/12 bit)
Analog Output Pins x 1 (DAC 10 bit)
External Interrupts x 8 (0, 1, 4, 5, 6, 7, 8, A1 -or 16-, A2 - or 17)
DC Current per I/O Pin: 7 mA
Flash Memory: 256 KB
SRAM: 32 KB
Clock Speed: 32.768 kHz (RTC), 48 MHz
Warning
This board runs at 3.3V (unlike most Arduino boards) Applying voltages over 3.3V to an I/O pin might damage the board.

