Mascot Workwear Navy, Yellow Hi Vis T-Shirt, 5XL Hi-Vis

Subtotal (1 unit)*

PHP17,812.11

(exc. VAT)

PHP19,949.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,812.11

*price indicative

RS Stock No.:
641-546
Mfr. Part No.:
21583-327-01017-5XL
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

5XL

Product Type

Hi Vis T-Shirt

Hi-Vis

Yes

Colour

Navy, Yellow

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mascot Workwear ACCELERATE MULTISAFE Premium Long-Sleeved Polo Shirt is a flame-retardant garment with a modern fit and fluorescent contrast colour for increased visibility. It features a ribbed collar, neckband, internal neck yoke, and a placket with hidden buttons for a clean, professional look. Made from a comfortable and durable knit fabric blend, it ensures safety without compromising on style or wearability. It is compliant with OEKO-TEX STANDARD 100, EN 1149-5, EN ISO 11612 (A1, B1, C1, F1), EN 61482-1-2 APC 1, EN IEC 61482-1-1 and EN 13758-2 UPF 40+ standards.

Great protection with anti static and flame retardant properties

Protects from electric arcs

Protects against the harmful UV rays

Tape over the sewing at the neck so the seam does not cause irritation

Placket with hidden press studs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy