Mascot Workwear Yellow, Navy Hi Vis Jacket, 2XL Hi-Vis

Subtotal (1 unit)*

PHP31,017.55

(exc. VAT)

PHP34,739.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP31,017.55

*price indicative

RS Stock No.:
641-368
Mfr. Part No.:
21202-335-01017-2XL
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

2XL

Product Type

Hi Vis Jacket

Hi-Vis

Yes

Colour

Yellow, Navy

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear ACCELERATE MULTISAFE softshell jacket is windproof, water-repellent, and designed with fluorescent contrast colour and reflective tapes for high visibility. It offers protection against electric arcs and occasional welding arcs, and features a high collar, magnetic double storm flap, zippered pockets, and ID card attachment. Made from a durable 410 g/m² three-layer fabric blend, it requires re-impregnation after each wash to maintain EN 13034 chemical protection. It is compliant with OEKO-TEX STANDARD 100, EN 1149-5, EN ISO 11611 Class 2 (A1, A2), EN ISO 11612 (A1, A2, B1, C1, E2, F1), EN 13034 (Type 6), EN 13034 category J, EN 61482-1-2 APC 2 and EN IEC 61482-1-1 standards.

High level of protection with anti static and acid protection properties

High level of protection with flame retardant properties

Protects from electric arcs

Windproof and water repellent

Zipper closure and double storm flap with magnet fastening

The quick release zip allows you to open the zip fastener quickly

Strap for gas alarm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy