Mascot Workwear Yellow, Navy Arc Flash Coveralls, S Hi-Vis
- RS Stock No.:
- 641-280
- Mfr. Part No.:
- 21519-281-01017-S
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
PHP41,287.75
(exc. VAT)
PHP46,242.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP41,287.75 |
*price indicative
- RS Stock No.:
- 641-280
- Mfr. Part No.:
- 21519-281-01017-S
- Manufacturer:
- Mascot Workwear
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
| Brand | Mascot Workwear | |
| Product Type | Arc Flash Coveralls | |
| Size | S | |
| Hi-Vis | Yes | |
| Colour | Yellow, Navy | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Arc Flash Coveralls | ||
Size S | ||
Hi-Vis Yes | ||
Colour Yellow, Navy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear ACCELERATE MULTISAFE Boiler suit with Kneepad Pockets is flame-retardant and features stretch zones for enhanced comfort and mobility. It includes a zipper closure with a double storm flap secured by magnets, multiple reinforced pockets, and adjustable CORDURA kneepad pockets with easy height adjustment. The ergonomically shaped leg and elastic back ensure a comfortable fit, while the detachable ID card holder adds practicality. It maintains its protective properties after 50 domestic or 40 industrial washes, with re-impregnation required to preserve EN 13034 protection. It is compliant with OEKO-TEX STANDARD 100 EN 1149-5, EN ISO 11612 (A1, A2, B1, C1, E1, F1), EN 13034 (Type 6), EN 61482-1-2 APC 1, EN IEC 61482-1-1 and ProWash standards.
High level of protection with anti static and acid protection properties
High level of protection with and flame retardant properties
Protects from electric arcs
The combination of firm fabric and stretch gives you an added freedom of movement
Easily add holster pockets with the Click Pocket System
The inseam length can easily be extended by 3 cm
Suitable for Industrial Laundering