Mascot Workwear Hi Vis Trouser Navy, Yellow 82cm Leg
- RS Stock No.:
- 641-245
- Mfr. Part No.:
- 21469-281-01017-82C58
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
PHP26,064.51
(exc. VAT)
PHP29,192.25
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,064.51 |
*price indicative
- RS Stock No.:
- 641-245
- Mfr. Part No.:
- 21469-281-01017-82C58
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Hi Vis Trouser | |
| Colour | Navy, Yellow | |
| Leg Length | 82cm | |
| Material | 5% Aramid, 1% Carbon Fibre, 20% Polyamide, 30% Cotton, 44% Modacrylic | |
| Size | C58 | |
| Standards/Approvals | IEC 61482, EN ISO 11612, EN1149, EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Hi Vis Trouser | ||
Colour Navy, Yellow | ||
Leg Length 82cm | ||
Material 5% Aramid, 1% Carbon Fibre, 20% Polyamide, 30% Cotton, 44% Modacrylic | ||
Size C58 | ||
Standards/Approvals IEC 61482, EN ISO 11612, EN1149, EN ISO 20471 | ||
RoHS Status: Exempt
The Mascot Workwear ACCELERATE MULTISAFE Two-Toned Bib & Brace with Kneepad Pockets is a flame-retardant, high-visibility workwear piece featuring fluorescent contrast fabric and reflective tape. Stretch zones and ergonomic leg design ensure comfort and flexibility during movement. It includes multiple reinforced pockets, adjustable kneepad pockets with CORDURA fabric, and height adjustment for optimal protection. It maintains its protective properties through 50 domestic or 40 industrial washes with required re-impregnation. It is compliant with OEKO-TEX STANDARD 100, EN 1149-5, EN ISO 11612 (A1, A2, B1, C1, E1, F1), EN 13034 (Type 6), EN 13034 category K, EN 61482-1-2 APC 1, EN IEC 61482-1-1, EN ISO 20471 - class 1, Hi-Vis Group Z and ProWash standards.
High level of protection with anti static and acid protection properties
High level of protection with flame retardant properties
Protects from electric arcs
The combination of firm fabric and stretch gives you an
added freedom of movement
No annoying side button controls
Easily add holster pockets with the Click Pocket System
The inseam length can easily be extended by 3 cm
Suitable for Industrial Laundering
