Mascot Workwear Yellow, Navy Hi Vis Jacket, M Hi-Vis
- RS Stock No.:
- 641-101
- Mfr. Part No.:
- 21002-335-17010-M
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
PHP32,798.55
(exc. VAT)
PHP36,734.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,798.55 |
*price indicative
- RS Stock No.:
- 641-101
- Mfr. Part No.:
- 21002-335-17010-M
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | M | |
| Product Type | Hi Vis Jacket | |
| Hi-Vis | Yes | |
| Colour | Yellow, Navy | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size M | ||
Product Type Hi Vis Jacket | ||
Hi-Vis Yes | ||
Colour Yellow, Navy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Softshell jacket is a high-visibility garment designed for safety and durability in demanding environments. It features a three-layer construction with a high collar, multiple zippered pockets, magnetic storm flap, and reflective striping. Made from a durable blend of modacrylic, polyester, polyurethane, cotton, aramid, and carbon fibres, it maintains its protective properties for up to 25 washes, with re-impregnation required to retain chemical splash resistance. It is compliant with OEKO-TEX STANDARD 100, EN 1149-5, EN ISO 11611 Class 2 (A1, A2), EN ISO 11612 (A1, A2, B1, C1, E2, F1), EN 13034 (Type 6), EN 13034 category J, EN 61482-1-2 APC 2, EN IEC 61482-1-1, EN ISO 20471 - class 2 and Hi-Vis Group A standards.
High level of protection with anti static and acid protection
High level of protection with flame retardant properties
Protects from electric arcs
Windproof and water repellent
Zip closure and fly
The quick release zip allows you to open the zip fastener quickly
Strap for gas alarm
