Niroflex Blue, Red Reusable Chain Mail Apron, 2 m
- RS Stock No.:
- 250-6756
- Mfr. Part No.:
- AS1055900000
- Manufacturer:
- Niroflex
Subtotal (1 unit)*
PHP35,553.54
(exc. VAT)
PHP39,819.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,553.54 |
*price indicative
- RS Stock No.:
- 250-6756
- Mfr. Part No.:
- AS1055900000
- Manufacturer:
- Niroflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Niroflex | |
| Product Type | Apron | |
| Material | Chain Mail | |
| Reusable/Disposable | Reusable | |
| Colour | Blue, Red | |
| Waist Size | 90 x 55 cm | |
| Series | Bolero | |
| Length | 2m | |
| Standards/Approvals | DIN EN ISO 13998:2003 (performance level 2) | |
| Waist Closure | Hygienic TPU Waist Strap | |
| Select all | ||
|---|---|---|
Brand Niroflex | ||
Product Type Apron | ||
Material Chain Mail | ||
Reusable/Disposable Reusable | ||
Colour Blue, Red | ||
Waist Size 90 x 55 cm | ||
Series Bolero | ||
Length 2m | ||
Standards/Approvals DIN EN ISO 13998:2003 (performance level 2) | ||
Waist Closure Hygienic TPU Waist Strap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Niroflex bolero chainmail apron provides additional protection for the upper part of the body with good fit and high comfort are insured by weight distribution in the neck and shoulder region. Provide an exceptional ergonomics and this product is easy cleaning without residue.
Chainmail is 4.2 x 0.55 mm
Chest girth is 90 – 110 cm
Weight is 2.25 kg
Related links
- Niroflex Blue Reusable Chain Mail Apron, 1.72 m
- Niroflex Blue Reusable Thermoplastic Polyurethane 1.72 m
- Niroflex Reusable Chain Mail Apron, 1.9 m
- Niroflex Blue Reusable Chain Mail 1.86 m
- PROGUARD Yellow Polypropylene Apron, 2 m
- Topdog Red Reusable Polyurethane Apron, 1.14 m
- RS PRO Red Reusable Cotton 860 mm
- RS PRO Red Reusable Polyvinyl Chloride Apron, 48 in
