RS PRO Cylindrical Anti-Vibration Mount, Female Buffer Foot, 6mm Bore, 15 mm OD, 25 mm H
- RS Stock No.:
- 714-933
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 pack of 20 units)*
PHP1,495.60
(exc. VAT)
PHP1,675.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,495.60 | PHP74.78 |
*price indicative
- RS Stock No.:
- 714-933
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Anti-Vibration Mount | |
| Anti Vibration Mount Type | Female Buffer Foot | |
| Bore Diameter | 6mm | |
| Overall Height | 25mm | |
| Outside Diameter | 15mm | |
| Foot Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Material | Rubber, Galvanised Steel | |
| Mount Type | Base Plate, Through Hole | |
| Maximum Operating Temperature | 80°C | |
| Shore Hardness | 55 Shore A | |
| Foot Shape | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Anti-Vibration Mount | ||
Anti Vibration Mount Type Female Buffer Foot | ||
Bore Diameter 6mm | ||
Overall Height 25mm | ||
Outside Diameter 15mm | ||
Foot Colour Black | ||
Minimum Operating Temperature -40°C | ||
Material Rubber, Galvanised Steel | ||
Mount Type Base Plate, Through Hole | ||
Maximum Operating Temperature 80°C | ||
Shore Hardness 55 Shore A | ||
Foot Shape Cylindrical | ||
- COO (Country of Origin):
- HU
The RS PRO Rubber Buffer with plain pass-through hole is designed to absorb vibrations, shocks, and noise in machinery and equipment. These components feature a natural rubber vibration-damper body in black, combined with Polished Zinc-Plated Steel. Ideal for industrial machinery, compressors, pumps, HVAC systems, and automation lines. Commonly used with motors, machine frames, and sensitive equipment, reduce vibration transmission, improve stability, and prevent operational disturbances.
Prevents malfunctioning and extends machine lifespan
Reduces health risks from vibration exposure
Minimizes noise pollution
Ideal for equipment where vibration isolation is critical
Related links
- RS PRO Cylindrical Anti-Vibration Mount 6mm Bore 25 mm H
- RS PRO Cylindrical Anti-Vibration Mount 6mm Bore 25 mm H
- Paulstra Hutchinson Round M6 Anti-Vibration Mount 6mm Bore 24 mm H
- Taica Cylindrical M6 Anti-Vibration Mount 6mm Bore 40 mm H
- RS PRO Cylindrical Anti-Vibration Mount 10.5mm Bore 25 mm H
- RS PRO Cylindrical Anti-Vibration Mount 11mm Bore 25 mm H
- RS PRO Cylindrical Anti-Vibration Mount 22mm Bore 25 mm H
- RS PRO Cylindrical Anti-Vibration Mount 8.5mm Bore 25 mm H
