RS PRO Conical M5 Anti-Vibration Mount, Female Buffer Foot, 20 mm OD, 17 mm H
- RS Stock No.:
- 713-670
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP8,729.80
(exc. VAT)
PHP9,777.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,729.80 | PHP872.98 |
*price indicative
- RS Stock No.:
- 713-670
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Anti Vibration Mount Type | Female Buffer Foot | |
| Product Type | Anti-Vibration Mount | |
| Thread Size | M5 | |
| Foot Height | 17mm | |
| Overall Height | 17mm | |
| Outside Diameter | 20mm | |
| Minimum Operating Temperature | -50°C | |
| Material | Silicone Rubber | |
| Foot Colour | Grey | |
| Maximum Operating Temperature | 200°C | |
| Mount Type | Base Plate, Threaded Hole | |
| Shore Hardness | 55 Shore A | |
| Foot Shape | Conical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Anti Vibration Mount Type Female Buffer Foot | ||
Product Type Anti-Vibration Mount | ||
Thread Size M5 | ||
Foot Height 17mm | ||
Overall Height 17mm | ||
Outside Diameter 20mm | ||
Minimum Operating Temperature -50°C | ||
Material Silicone Rubber | ||
Foot Colour Grey | ||
Maximum Operating Temperature 200°C | ||
Mount Type Base Plate, Threaded Hole | ||
Shore Hardness 55 Shore A | ||
Foot Shape Conical | ||
- COO (Country of Origin):
- HU
The RS PRO Rubber Buffers Bushing with Threaded Blind Hole designed to deliver superior vibration and noise isolation in demanding environments. These buffers feature a silicone rubber (MVQ) body in RAL 7040 (C33) blue, compliant with FDA standards, making them suitable for use in food processing and medical applications. The base plate and threaded stud are manufactured from AISI 304 stainless steel, ensuring excellent corrosion resistance and durability.
Prevents malfunctioning and extends machine lifespan
High resistance to ageing
Minimizes noise pollution
Withstands extreme temperatures and harsh conditions
Related links
- RS PRO Conical M5 Anti-Vibration Mount 20 mm OD, 17 mm H
- RS PRO Conical M6 Anti-Vibration Mount 20 mm OD, 17 mm H
- RS PRO Cylindrical M5 Anti-Vibration Mount 20 mm OD, 17 mm H
- RS PRO Conical M6 Anti-Vibration Mount 25 mm OD, 17 mm H
- RS PRO Conical M5 Anti-Vibration Mount 10 mm OD, 10 mm H
- RS PRO Conical M5 Anti-Vibration Mount 20 mm OD, 27 mm H
- RS PRO Conical M5 Anti-Vibration Mount 20 mm OD, 23 mm H
- RS PRO Conical M5 Anti-Vibration Mount 20 mm OD, 37 mm H
