RS PRO Cylindrical M10 Anti-Vibration Mount, Male Buffer Foot, 50 mm OD, 96 mm H
- RS Stock No.:
- 713-541
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
PHP3,138.34
(exc. VAT)
PHP3,514.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,138.34 | PHP313.834 |
*price indicative
- RS Stock No.:
- 713-541
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Anti Vibration Mount Type | Male Buffer Foot | |
| Product Type | Anti-Vibration Mount | |
| Thread Size | M10 | |
| Foot Height | 40mm | |
| Overall Height | 96mm | |
| Outside Diameter | 50mm | |
| Foot Colour | Black | |
| Material | Natural Rubber, Zinc Plated Steel | |
| Mount Type | Base Plate, Threaded Stud | |
| Foot Shape | Cylindrical | |
| Shore Hardness | 55 Shore A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Anti Vibration Mount Type Male Buffer Foot | ||
Product Type Anti-Vibration Mount | ||
Thread Size M10 | ||
Foot Height 40mm | ||
Overall Height 96mm | ||
Outside Diameter 50mm | ||
Foot Colour Black | ||
Material Natural Rubber, Zinc Plated Steel | ||
Mount Type Base Plate, Threaded Stud | ||
Foot Shape Cylindrical | ||
Shore Hardness 55 Shore A | ||
- COO (Country of Origin):
- HU
The RS PRO Rubber Buffers are designed to absorb vibrations, shocks, and noise in machinery and equipment. Made from natural rubber with a polished zinc-plated steel base plate, these buffers enhance performance and durability. They are Ideal for industrial machinery, compressors, pumps, HVAC systems, and automation lines. Commonly used with motors, machine frames and sensitive equipment, reduce vibration transmission, improve stability and prevent operational disturbances.
Prevents malfunctioning and extends machine lifespan
Reduces health risks from vibration exposure
Minimizes noise pollution
Ideal for equipment where vibration isolation is critical
Related links
- RS PRO Cylindrical M10 Anti-Vibration Mount 50 mm OD, 96 mm H
- RS PRO Cylindrical M10 Anti-Vibration Mount 60 mm OD, 96 mm H
- RS PRO Conical M10 Anti-Vibration Mount 50 mm OD, 96 mm H
- RS PRO Cylindrical M10 Anti-Vibration Mount 50 mm OD, 58 mm H
- RS PRO Cylindrical M10 Anti-Vibration Mount 50 mm OD, 63 mm H
- RS PRO Cylindrical M10 Anti-Vibration Mount 50 mm OD, 106 mm H
- RS PRO Cylindrical M10 Anti-Vibration Mount 50 mm OD, 68 mm H
- RS PRO Cylindrical M10 Anti-Vibration Mount 50 mm OD, 86 mm H
