RS PRO Conical M6 Anti-Vibration Mount, Male Buffer Foot, 20 mm OD, 42 mm H
- RS Stock No.:
- 713-486
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP6,373.53
(exc. VAT)
PHP7,138.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,373.53 | PHP637.353 |
*price indicative
- RS Stock No.:
- 713-486
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Anti-Vibration Mount | |
| Anti Vibration Mount Type | Male Buffer Foot | |
| Thread Size | M6 | |
| Foot Height | 17mm | |
| Overall Height | 42mm | |
| Outside Diameter | 20mm | |
| Foot Colour | Grey | |
| Minimum Operating Temperature | -50°C | |
| Material | Silicone Rubber | |
| Maximum Operating Temperature | 200°C | |
| Mount Type | Base Plate, Threaded Stud | |
| Foot Shape | Conical | |
| Shore Hardness | 55 Shore A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Anti-Vibration Mount | ||
Anti Vibration Mount Type Male Buffer Foot | ||
Thread Size M6 | ||
Foot Height 17mm | ||
Overall Height 42mm | ||
Outside Diameter 20mm | ||
Foot Colour Grey | ||
Minimum Operating Temperature -50°C | ||
Material Silicone Rubber | ||
Maximum Operating Temperature 200°C | ||
Mount Type Base Plate, Threaded Stud | ||
Foot Shape Conical | ||
Shore Hardness 55 Shore A | ||
- COO (Country of Origin):
- HU
The RS PRO Rubber Buffers with Threaded Stud is designed to deliver superior vibration and noise isolation in demanding environments. These buffers feature a silicone rubber (MVQ) body in RAL 7040 (C33) grey, compliant with FDA standards, making them suitable for use in food processing and medical applications. The base plate and threaded stud are manufactured from AISI 304 stainless steel, ensuring excellent corrosion resistance and durability.
Prevents malfunctioning and extends machine lifespan
High resistance to ageing
Minimizes noise pollution
Withstands extreme temperatures and harsh conditions
Related links
- RS PRO Conical M6 Anti-Vibration Mount 20 mm OD, 42 mm H
- RS PRO Conical M6 Anti-Vibration Mount 20 mm OD, 29 mm H
- RS PRO Conical M6 Anti-Vibration Mount 20 mm OD, 33 mm H
- RS PRO Conical M6 Anti-Vibration Mount 20 mm OD, 35 mm H
- RS PRO Conical M6 Anti-Vibration Mount 25 mm OD, 42 mm H
- RS PRO Conical M6 Anti-Vibration Mount 20 mm OD, 24 mm H
- RS PRO Conical M6 Anti-Vibration Mount 20 mm OD, 17 mm H
- RS PRO Conical M6 Anti-Vibration Mount 20 mm OD, 15 mm H
