RS PRO Cylindrical M10 Anti-Vibration Mount, Male Buffer Foot, 40 mm OD, 68 mm H
- RS Stock No.:
- 713-331
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 pack of 20 units)*
PHP4,065.87
(exc. VAT)
PHP4,553.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,065.87 | PHP203.294 |
*price indicative
- RS Stock No.:
- 713-331
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Anti-Vibration Mount | |
| Anti Vibration Mount Type | Male Buffer Foot | |
| Thread Size | M10 | |
| Foot Height | 45mm | |
| Overall Height | 68mm | |
| Outside Diameter | 40mm | |
| Foot Colour | Black | |
| Material | Natural Rubber, Zinc Plated Steel | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Base Plate, Threaded Stud | |
| Maximum Operating Temperature | 80°C | |
| Foot Shape | Cylindrical | |
| Shore Hardness | 70 Shore A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Anti-Vibration Mount | ||
Anti Vibration Mount Type Male Buffer Foot | ||
Thread Size M10 | ||
Foot Height 45mm | ||
Overall Height 68mm | ||
Outside Diameter 40mm | ||
Foot Colour Black | ||
Material Natural Rubber, Zinc Plated Steel | ||
Minimum Operating Temperature -40°C | ||
Mount Type Base Plate, Threaded Stud | ||
Maximum Operating Temperature 80°C | ||
Foot Shape Cylindrical | ||
Shore Hardness 70 Shore A | ||
- COO (Country of Origin):
- HU
The RS PRO Rubber Buffer Threaded Stud is designed to absorb vibrations, shocks, and noise in machinery and equipment. These components feature a natural rubber vibration-damper body in black, combined with Polished Zinc-Plated Steel. They are Ideal for industrial machinery, compressors, pumps, HVAC systems, and automation lines. Commonly used with motors, machine frames, and sensitive equipment, reduce vibration transmission, improve stability, and prevent operational disturbances.
Prevents malfunctioning and extends machine lifespan
Reduces health risks from vibration exposure
Minimizes noise pollution
Ideal for equipment where vibration isolation is critical
Related links
- RS PRO Cylindrical M10 Anti-Vibration Mount 40 mm OD, 68 mm H
- RS PRO Cylindrical M10 Anti-Vibration Mount 60 mm OD, 68 mm H
- RS PRO Cylindrical M10 Anti-Vibration Mount 50 mm OD, 68 mm H
- RS PRO Cylindrical M10 Anti-Vibration Mount 70 mm OD, 68 mm H
- RS PRO Cylindrical M10 Anti-Vibration Mount 40 mm OD, 66 mm H
- RS PRO Cylindrical M10 Anti-Vibration Mount 40 mm OD, 63 mm H
- RS PRO Cylindrical M10 Anti-Vibration Mount 40 mm OD, 58 mm H
- RS PRO Cylindrical M10 Anti-Vibration Mount 40 mm OD, 91 mm H
