RS PRO Cylindrical M16 Anti-Vibration Mount, Male Buffer Foot, 125 mm OD, 137 mm H

This image is representative of the product range

Subtotal (4 units, in packs of 4)*

PHP13,367.28

(exc. VAT)

PHP14,971.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP13,367.28PHP3,341.82

*price indicative

RS Stock No.:
713-151
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Anti Vibration Mount Type

Male Buffer Foot

Product Type

Anti-Vibration Mount

Thread Size

M16

Foot Height

55mm

Overall Height

137mm

Outside Diameter

125mm

Material

Natural Rubber, Zinc Plated Steel

Foot Colour

Black

Mount Type

Base Plate, Threaded Stud

Shore Hardness

55 Shore A

Foot Shape

Cylindrical

COO (Country of Origin):
HU
The RS PRO Rubber Buffers are designed to absorb vibrations, shocks, and noise in machinery and equipment. Made from natural rubber with a polished zinc-plated steel base plate, these buffers enhance performance and durability. They are Ideal for industrial machinery, compressors, pumps, HVAC systems, and automation lines. Commonly used with motors, machine frames and sensitive equipment, reduce vibration transmission, improve stability and prevent operational disturbances.

Prevents malfunctioning and extends machine lifespan

Reduces health risks from vibration exposure

Minimizes noise pollution

Ideal for equipment where vibration isolation is critical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy