RS PRO Cylindrical M10 Anti-Vibration Mount, Male Buffer Foot, 60 mm OD, 58 mm H
- RS Stock No.:
- 712-945
- Manufacturer:
- RS PRO
Subtotal (10 units, in packs of 10)*
PHP5,365.72
(exc. VAT)
PHP6,009.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 9 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,365.72 | PHP536.572 |
*price indicative
- RS Stock No.:
- 712-945
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Anti-Vibration Mount | |
| Anti Vibration Mount Type | Male Buffer Foot | |
| Thread Size | M10 | |
| Foot Height | 30mm | |
| Overall Height | 58mm | |
| Outside Diameter | 60mm | |
| Minimum Operating Temperature | -40°C | |
| Material | Natural Rubber, Zinc Plated Steel | |
| Foot Colour | Black | |
| Mount Type | Base Plate, Threaded Hole, Threaded Stud | |
| Maximum Operating Temperature | 80°C | |
| Foot Shape | Cylindrical | |
| Shore Hardness | 70 Shore A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Anti-Vibration Mount | ||
Anti Vibration Mount Type Male Buffer Foot | ||
Thread Size M10 | ||
Foot Height 30mm | ||
Overall Height 58mm | ||
Outside Diameter 60mm | ||
Minimum Operating Temperature -40°C | ||
Material Natural Rubber, Zinc Plated Steel | ||
Foot Colour Black | ||
Mount Type Base Plate, Threaded Hole, Threaded Stud | ||
Maximum Operating Temperature 80°C | ||
Foot Shape Cylindrical | ||
Shore Hardness 70 Shore A | ||
- COO (Country of Origin):
- HU
The RS PRO Rubber Buffer is designed to absorb vibrations, shocks, and noise in machinery and equipment. These components feature a natural rubber vibration-damper body in black, combined with Polished Zinc-Plated Steel, threaded blind hole and threaded stud. Operating Temperature Range is -40°C to +80°C. Common in industrial, mechanical, and automation systems.
Prevents malfunctioning and extends machine lifespan
Reduces health risks from vibration exposure
Ideal for equipment where vibration isolation is critical
Related links
- RS PRO Cylindrical M10 Anti-Vibration Mount 60 mm OD, 58 mm H
- RS PRO Cylindrical M10 Anti-Vibration Mount 60 mm OD, 86 mm H
- RS PRO Cylindrical M10 Anti-Vibration Mount 60 mm OD, 68 mm H
- RS PRO Cylindrical M10 Anti-Vibration Mount 60 mm OD, 96 mm H
- RS PRO Cylindrical M10 Anti-Vibration Mount 60 mm OD, 73 mm H
- RS PRO Cylindrical M10 Anti-Vibration Mount 60 mm OD, 106 mm H
- RS PRO Cylindrical M10 Anti-Vibration Mount 60 mm OD, 48 mm H
- RS PRO Cylindrical M10 Anti-Vibration Mount 60 mm OD, 88 mm H
