RS PRO Cylindrical M10 Anti-Vibration Mount, Male Buffer Foot, 60 mm OD, 78 mm H

Subtotal (1 pack of 10 units)*

PHP5,805.46

(exc. VAT)

PHP6,502.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP5,805.46PHP580.546

*price indicative

RS Stock No.:
712-914
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Anti Vibration Mount Type

Male Buffer Foot

Product Type

Anti-Vibration Mount

Thread Size

M10

Foot Height

50mm

Overall Height

78mm

Outside Diameter

60mm

Minimum Operating Temperature

-40°C

Material

Natural Rubber, Zinc Plated Steel

Foot Colour

Black

Maximum Operating Temperature

80°C

Mount Type

Base Plate, Threaded Hole, Threaded Stud

Foot Shape

Cylindrical

Shore Hardness

40 Shore A

COO (Country of Origin):
HU
The RS PRO Rubber Buffer is designed to absorb vibrations, shocks, and noise in machinery and equipment. These components feature a natural rubber vibration-damper body in black, combined with Polished Zinc-Plated Steel, threaded blind hole and threaded stud. Operating Temperature Range is -40°C to +80°C. Common in industrial, mechanical, and automation systems.

Prevents malfunctioning and extends machine lifespan

Reduces health risks from vibration exposure

Ideal for equipment where vibration isolation is critical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy