RS PRO Rectangular M6 Anti-Vibration Mount, Wire Rope Isolators with 300 daN Compression, 13 mm OD, 118 mm H
- RS Stock No.:
- 629-664
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP26,738.01
(exc. VAT)
PHP29,946.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,738.01 |
*price indicative
- RS Stock No.:
- 629-664
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Anti Vibration Mount Type | Wire Rope Isolators | |
| Product Type | Anti-Vibration Mount | |
| Thread Size | M6 | |
| Bore Length | 222mm | |
| Overall Height | 118mm | |
| Outside Diameter | 13mm | |
| Material | 316 Stainless Steel | |
| Mount Type | Threaded Hole | |
| Standards/Approvals | No | |
| Foot Shape | Rectangular | |
| Compression Load | 300daN | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Anti Vibration Mount Type Wire Rope Isolators | ||
Product Type Anti-Vibration Mount | ||
Thread Size M6 | ||
Bore Length 222mm | ||
Overall Height 118mm | ||
Outside Diameter 13mm | ||
Material 316 Stainless Steel | ||
Mount Type Threaded Hole | ||
Standards/Approvals No | ||
Foot Shape Rectangular | ||
Compression Load 300daN | ||
- COO (Country of Origin):
- IT
The RS Pro Wire rope isolators consist of two pairs of bars connected by a helical winding cable, designed to isolate vibrations and absorb shocks by providing axial holding force and resistance to compression and shear. They effectively reduce vibrations that can cause machine malfunctions, shorten equipment lifespan, generate noise, and impact health. These isolators are especially suitable for applications in HVAC systems, pumps, purification and desalination plants, instrumentation panels, as well as rail, naval, and military environments.
Completely made of AISI 316 stainless steel
Available with different number of loops and wire diameters
Can be applied below or above or aside the machine
High static deflection with low resonance frequency and high vibration isolation
High damping also suitable for machines with imbalances
Suitable for use with compression and traction with shear
Suitable for applications where impacts and shocks may occur
Resistant to flames
High temperatures and corrosion resistance
Related links
- RS PRO Rectangular M6 Anti-Vibration Mount 10 mm OD, 80 mm H
- RS PRO Rectangular M6 Anti-Vibration Mount 6 mm OD, 51 mm H
- RS PRO Rectangular M6 Anti-Vibration Mount 8 mm OD, 67 mm H
- RS PRO Rectangular M6 Anti-Vibration Mount 7 mm OD, 79 mm H
- RS PRO Rectangular M6 Anti-Vibration Mount 4 mm OD, 45 mm H
- RS PRO Rectangular M6 Anti-Vibration Mount 6 mm OD, 65 mm H
- RS PRO Rectangular M6 Anti-Vibration Mount 7 mm OD, 82 mm H
- RS PRO Rectangular M8 Anti-Vibration Mount 13 mm OD, 135 mm H
