Conductive, Dissipative, Static Shielding ESD-Safe Bin 254mm (L) 203mm (W) 51mm (H)
- RS Stock No.:
- 841-1098
- Mfr. Part No.:
- 8523
- Manufacturer:
- SCS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 841-1098
- Mfr. Part No.:
- 8523
- Manufacturer:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Material Properties | Conductive, Dissipative, Static Shielding | |
| Height | 51mm | |
| Length | 254mm | |
| Width | 203mm | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Material Properties Conductive, Dissipative, Static Shielding | ||
Height 51mm | ||
Length 254mm | ||
Width 203mm | ||
- COO (Country of Origin):
- US
