RS PRO Conductive 100% Pure Kraft ESD Box 85 mm (L) 108mm (W) 18 mm (H)

Subtotal (1 unit)*

PHP415.29

(exc. VAT)

PHP465.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP415.29

*price indicative

RS Stock No.:
707-108
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material Properties

Conductive

Product Type

ESD Box

Material

100% Pure Kraft

Sub Type

Box

Height

18mm

Length

85mm

Width

108mm

EN 61340-5-1 Compliant

Yes

Bin Colour

Black

Standards/Approvals

EN 61340-5-1

COO (Country of Origin):
GB

RS PRO Black ESD Box, 85mm Length


The RS PRO Black ESD Box is designed to safely store and transport sensitive electronic components. Made from 100% Pure Kraft material, it provides conductive properties to protect against electrostatic discharge, ensuring the integrity of your components. Ideal for environments where ESD protection is crucial, this box offers reliable performance with a maximum surface resistivity of 10^4 Ω.

Features and Benefits


Conductive Material: Provides protection against electrostatic discharge.
Compact Size: 85mm length allows for easy storage and handling.
Durable Construction: Made from 100% Pure Kraft for long-lasting use.
EN 61340-5-1 Compliant: Meets industry standards for ESD protection.

Applications


Electronics Manufacturing
Laboratories
Warehousing and Storage

Additional Information


Complies with EN 61340-5-1 standard for ESD protection.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy