Licefa ABS, Styrene Acrylonitrile ESD Box 29.4 mm (L) 42.4mm (W) 21 mm (H)
- RS Stock No.:
- 668-134
- Mfr. Part No.:
- 8150067
- Manufacturer:
- Licefa
This image is representative of the product range
Subtotal (1 pack of 50 units)*
PHP16,931.75
(exc. VAT)
PHP18,963.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP16,931.75 | PHP338.635 |
*price indicative
- RS Stock No.:
- 668-134
- Mfr. Part No.:
- 8150067
- Manufacturer:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Product Type | ESD Box | |
| Material | ABS, Styrene Acrylonitrile | |
| Height | 21mm | |
| Length | 29.4mm | |
| Width | 42.4mm | |
| Bin Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Product Type ESD Box | ||
Material ABS, Styrene Acrylonitrile | ||
Height 21mm | ||
Length 29.4mm | ||
Width 42.4mm | ||
Bin Colour Blue | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Licefa SMD Box is designed to safely store surface-mount devices (SMDs) while protecting them from static electricity through their conductive material. It operates reliably within a continuous temperature range of -20°C to +80°C.
Dissipative
Rapid transfer of charges between bodies with different electrostatic potentials
Related links
- Licefa ABS, Styrene Acrylonitrile ESD Box 29.4 mm (L) 42.4mm (W) 21 mm (H)
- Licefa ABS, Styrene Acrylonitrile ESD Box 29.4 mm (L) 21.8mm (W) 21 mm (H)
- Licefa Styrene Acrylonitrile, ABS ESD Box 29.4 mm (L) 42.4mm (W) 21 mm (H)
- Licefa Styrene Acrylonitrile, Polystyrene ESD Box 29.4 mm (L) 42.4mm (W) 21 mm (H)
- Licefa ABS ESD Box 29.4 mm (L) 42.4mm (W) 21 mm (H)
- Licefa ABS, Styrene Acrylonitrile ESD Box 57.4 mm (L) 42.3mm (W) 21 mm (H)
- Licefa ABS, Styrene Acrylonitrile ESD Box 85.3 mm (L) 63mm (W) 21 mm (H)
- Licefa Polystyrene, ABS ESD Box 29.4 mm (L) 42.4mm (W) 21 mm (H)
