Licefa ABS ESD Box 57.4 mm (L) 42.3mm (W) 21 mm (H)
- RS Stock No.:
- 668-040
- Mfr. Part No.:
- 8150072
- Manufacturer:
- Licefa
This image is representative of the product range
Subtotal (1 pack of 25 units)*
PHP7,921.23
(exc. VAT)
PHP8,871.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from December 29, 2026
- Plus 1 unit(s) shipping from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,921.23 | PHP316.849 |
*price indicative
- RS Stock No.:
- 668-040
- Mfr. Part No.:
- 8150072
- Manufacturer:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Product Type | ESD Box | |
| Material | ABS | |
| Height | 21mm | |
| Length | 57.4mm | |
| Width | 42.3mm | |
| Bin Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Product Type ESD Box | ||
Material ABS | ||
Height 21mm | ||
Length 57.4mm | ||
Width 42.3mm | ||
Bin Colour Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Licefa SMD Box is designed to safely store surface-mount devices (SMDs) while protecting them from static electricity through their conductive material. It operates reliably within a continuous temperature range of -20°C to +80°C.
Dissipative
Rapid transfer of charges between bodies with different electrostatic potentials
Related links
- Licefa ABS ESD Box 57.4 mm (L) 42.3mm (W) 21 mm (H)
- Licefa ABS, Styrene Acrylonitrile ESD Box 57.4 mm (L) 42.3mm (W) 21 mm (H)
- Licefa ABS, Polystyrene ESD Box 57.4 mm (L) 42.3mm (W) 21 mm (H)
- Licefa Polystyrene, ABS ESD Box 57.4 mm (L) 42.3mm (W) 21 mm (H)
- Licefa Styrene Acrylonitrile, ABS ESD Box 57.4 mm (L) 42.3mm (W) 21 mm (H)
- Licefa Polystyrene ESD Box 57.4 mm (L) 42.3mm (W) 21 mm (H)
- Licefa Polystyrene, Styrene Acrylonitrile ESD Box 57.4 mm (L) 42.3mm (W) 21 mm (H)
- Licefa ABS ESD Box 29.4 mm (L) 42.4mm (W) 21 mm (H)
