RS PRO Bag 152mm(W)x Grey Heat Seal 100 Per Pack
- RS Stock No.:
- 707-134
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
PHP1,555.20
(exc. VAT)
PHP1,741.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,555.20 | PHP15.552 |
*price indicative
- RS Stock No.:
- 707-134
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bag | |
| Bag Type | Open Top | |
| Colour | Grey | |
| Width | 152mm | |
| Quantity Per Package | 100Per Pack | |
| Closure Type | Heat Seal | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | ANSI/ESD S11.4, ANSI/ESD S20.20, ANSI/ESD S541, ASTM D1003, ASTM D882-91 Method A, ASTM E168, D1876-93, EIA 541 Appendix E, EN 61340.5-1, ESD-STM-11.31, FTMS 101C Method 2065.1, STM 11.11 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bag | ||
Bag Type Open Top | ||
Colour Grey | ||
Width 152mm | ||
Quantity Per Package 100Per Pack | ||
Closure Type Heat Seal | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals ANSI/ESD S11.4, ANSI/ESD S20.20, ANSI/ESD S541, ASTM D1003, ASTM D882-91 Method A, ASTM E168, D1876-93, EIA 541 Appendix E, EN 61340.5-1, ESD-STM-11.31, FTMS 101C Method 2065.1, STM 11.11 | ||
- COO (Country of Origin):
- CN
RS PRO Open Top Bag, 305 mm Height
RS PRO offers a high-quality open TOP bag designed for secure storage and protection of sensitive components. With a height of 305 mm, this bag is Ideal for various industrial applications where electrostatic discharge (ESD) protection is crucial. The heat seal closure ensures contents remain safe and contamination-free.
Features and Benefits
Open Top Design: Allows easy access and handling of contents.
Heat Seal Closure: Provides a secure seal to protect against contamination.
Grey Colour: Offers a NEUTRAL appearance suitable for various environments.
Compliant with EN 61340-5-1: Ensures adherence to ESD protection standards.
ANSI/ESD S20.20 Compliant: Meets industry standards for ESD control.
Heat Seal Closure: Provides a secure seal to protect against contamination.
Grey Colour: Offers a NEUTRAL appearance suitable for various environments.
Compliant with EN 61340-5-1: Ensures adherence to ESD protection standards.
ANSI/ESD S20.20 Compliant: Meets industry standards for ESD control.
Applications
Electronics manufacturing
Semiconductor handling
Laboratory environments
Semiconductor handling
Laboratory environments
Additional Information
Quantity per Package: 100 per pack
Standards: ANSI/ESD S11.4, ANSI/ESD S541, ASTM D1003, ASTM D882-91 Method A, ASTM E168, D1876-93, EIA 541 Appendix E, ESD-STM-11.31, FTMS 101C Method 2065.1, STM 11.11
Width: 152 mm
Standards: ANSI/ESD S11.4, ANSI/ESD S541, ASTM D1003, ASTM D882-91 Method A, ASTM E168, D1876-93, EIA 541 Appendix E, ESD-STM-11.31, FTMS 101C Method 2065.1, STM 11.11
Width: 152 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Bag 152mm(W)x 255 mm(L) Transparent Heat Seal 100 Per Pack
- RS PRO Bag 406mm(W)x Grey Heat Seal 100 Per Pack
- RS PRO Bag 203mm(W)x Grey Heat Seal 100 Per Pack
- RS PRO Bag 102mm(W)x Grey Heat Seal 100 Per Pack
- RS PRO Bag 152mm(W)x 254 mm(L) Silver Grip Seal
- RS PRO Anti-Static Bag 152mm(W)x 203 mm(L) Silver Heat Seal 100
- RS PRO Bag 152mm(W)x 102 mm(L) Pink Open Top 100 Per Pack
- RS PRO Anti-Static Bag 152mm(W)x 254 mm(L) Silver Heat Seal 100
