EUROSTAT Grey ESD-Safe Mat Floor, 10 m x 1.22m x 2.5 mm
- RS Stock No.:
- 265-8668
- Distrelec Article No.:
- 180-08-996
- Mfr. Part No.:
- 32-154-2329
- Manufacturer:
- EUROSTAT
Subtotal (1 unit)*
PHP107,871.57
(exc. VAT)
PHP120,816.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP107,871.57 |
*price indicative
- RS Stock No.:
- 265-8668
- Distrelec Article No.:
- 180-08-996
- Mfr. Part No.:
- 32-154-2329
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Product Type | ESD-Safe Mat | |
| Thickness | 2.5mm | |
| Colour | Grey | |
| Length | 10m | |
| Mat Material | Rubber | |
| Width | 1.22m | |
| Usage Type | Floor | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | IEC 61340-5-1, EN 433, ISO 7619, ISO 4649 | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type ESD-Safe Mat | ||
Thickness 2.5mm | ||
Colour Grey | ||
Length 10m | ||
Mat Material Rubber | ||
Width 1.22m | ||
Usage Type Floor | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals IEC 61340-5-1, EN 433, ISO 7619, ISO 4649 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The EUROSTAT floor mat is rubber floor mat made of a dissipative top-layer and a conductive bottom layer.
It is strongly recommended to glue the mat on the floor
Related links
- EUROSTAT Grey ESD-Safe Mat Table, 10 m x 1m x 2 mm
- EUROSTAT Grey ESD-Safe Mat Table, 900 mm x 600mm x 2.1 mm
- EUROSTAT Blue ESD-Safe Mat Table, 10 m x 1.22m x 2.1 mm
- EUROSTAT Beige ESD-Safe Mat Table, 10 m x 1.22m x 2.1 mm
- RS PRO Blue ESD-Safe Mat Bench 1.8 m x 1.22m x 3.2 mm
- RS PRO Grey ESD-Safe Mat Floor, 900 mm x 600mm x 9 mm
- COBA Europe Grey ESD-Safe Mat Floor, 18.3 m x 900mm x 9 mm
- RS PRO Grey ESD-Safe Mat Floor 1.2 m x 600mm x 3.2 mm
