- RS Stock No.:
- 174-5072
- Mfr. Part No.:
- 3001024
- Manufacturer:
- SCS
7 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Box of 100
PHP10,548.15
(exc. VAT)
PHP11,813.93
(inc. VAT)
Box(es) | Per Box | Per Unit* |
1 - 9 | PHP10,548.15 | PHP105.482 |
10 - 19 | PHP10,231.71 | PHP102.317 |
20 + | PHP9,924.75 | PHP99.248 |
*price indicative |
- RS Stock No.:
- 174-5072
- Mfr. Part No.:
- 3001024
- Manufacturer:
- SCS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SCS Shield Bag
The SCS shield bag is made from metal-in film laminates to store electrostatic discharge items. It also provides physical protection to the contents. It consists of an ESD protection symbol and a sensitive warning symbol printed on it. It is grounded when placed on a grounded surface.
Features and Benefits
Height is 610mm and width is 254mm
Antistatic
Dissipative
Energy shielding
Light in weight
Moisture bag
Zip-Top style is available
Antistatic
Dissipative
Energy shielding
Light in weight
Moisture bag
Zip-Top style is available
Applications
Storing electronic components
Certifications
DIN EN 61340-5-1
Specifications
Attribute | Value |
---|---|
Packaging Type | Static Shielding Bag |
Type | Bag |
Colour | Clear |
Length | 610mm |
Thickness | 0.071mm |
Width | 254mm |
Quantity Per Package | 100 |
Dissipative | Yes |
Conductive | No |
Closure Type | Zipper |
Static Shielding | Yes |
Complies with EN 61340-5-1 | Yes |
Tensile Strength | 31.72mPa |