Coba Europe Yellow Stair Nosing Glass Fibre Reinforced Plastic, Silicone Carbide Edge Protection, Solid Finish 55mm x
- RS Stock No.:
- 872-5669
- Mfr. Part No.:
- GRP070004N
- Manufacturer:
- Coba Europe
264 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP2,088.32
(exc. VAT)
PHP2,338.92
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP2,088.32 |
5 + | PHP2,025.66 |
- RS Stock No.:
- 872-5669
- Mfr. Part No.:
- GRP070004N
- Manufacturer:
- Coba Europe
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
COBAGRiP® Stair Nosing Anti Slip
Increase stair safety with highly visible anti-slip stair nosing
Features and Benefits
Durable and easy to install on both existing and new-build steps.
A hard wearing, gritty surface available in bright colours helps protect against slips and trips whilst meeting the Equality Act requirements (DDA).
Manufactured with chamfered back edge for additional safety.
A hard wearing, gritty surface available in bright colours helps protect against slips and trips whilst meeting the Equality Act requirements (DDA).
Manufactured with chamfered back edge for additional safety.
Applications
External steps
How do I attach this stair nosing?
To attach this nosing, simply apply it using an adhesive that will bind to the stair nosing and your steps.
Entrance
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
Specifications
Attribute | Value |
---|---|
Type | Edge Protection |
Material | Glass Fibre Reinforced Plastic, Silicone Carbide |
Self-Adhesive | No |
Surface Type | Solid |
Range | GRP Stair Nosing |
Quantity Per Package | 1 |
Colour | Yellow |
Product Format | Individual |
Length | 55mm |
Width | 1mm |
Thickness | 5mm |