JSP 1 m Anchor Strap, 20mm wide
- RS Stock No.:
- 269-4381
- Mfr. Part No.:
- FAR0514
- Manufacturer:
- JSP
Subtotal (1 unit)*
PHP1,016.71
(exc. VAT)
PHP1,138.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 56 unit(s) shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,016.71 |
*price indicative
- RS Stock No.:
- 269-4381
- Mfr. Part No.:
- FAR0514
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Length | 1m | |
| Width | 20mm | |
| Product Type | Anchor Strap | |
| Material | Polyester Webbing | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Length 1m | ||
Width 20mm | ||
Product Type Anchor Strap | ||
Material Polyester Webbing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The JSP webbing anchorage sling is MADE from 20 mm wide polyester webbing. This anchorage sling has 20 kN breaking strength.
Conforms to EN 795 2012 type B
110g product weight
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
