- RS Stock No.:
- 805-0003
- Mfr. Part No.:
- AD9648BCPZ-125
- Manufacturer:
- Analog Devices
This image is representative of the product range
View this category
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each
PHP7,020.03
(exc. VAT)
PHP7,862.43
(inc. VAT)
units | Per Unit |
1 + | PHP7,020.03 |
Packaging Options:
- RS Stock No.:
- 805-0003
- Mfr. Part No.:
- AD9648BCPZ-125
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 14 Bit, Multi-Channel, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Architecture | Pipelined |
Number of ADCs | 2 |
Resolution | 14-bit |
Sampling Rate | 125Msps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 64 |
Integral Nonlinearity Error | +2.3LSB |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 1.7 to 1.9 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Dimensions | 9 x 9 x 0.95mm |