Analog Devices AD1674JRZ, 12-bit Parallel ADC, 28-Pin SOIC
- RS Stock No.:
- 159-7726
- Mfr. Part No.:
- AD1674JRZ
- Manufacturer:
- Analog Devices
Subtotal (1 tube of 27 units)**
PHP38,823.11
(exc. VAT)
PHP43,481.88
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Tube** |
---|---|---|
27 + | PHP1,437.893 | PHP38,823.111 |
**price indicative
- RS Stock No.:
- 159-7726
- Mfr. Part No.:
- AD1674JRZ
- Manufacturer:
- Analog Devices
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Analog Devices | |
Architecture | SAR | |
Number of ADCs | 1 | |
Resolution | 12-bit | |
Sampling Rate | 100ksps | |
Input Signal Type | Single Ended | |
Input Type | Voltage | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 28 | |
Integral Nonlinearity Error | ±1LSB | |
Digital Interface Type | Parallel | |
Power Supply Type | Dual | |
Maximum Operating Temperature | +70 °C | |
Dimensions | 18.1 x 7.6 x 2.35mm | |
Minimum Operating Temperature | 0 °C | |
Select all | ||
---|---|---|
Manufacturer Analog Devices | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 12-bit | ||
Sampling Rate 100ksps | ||
Input Signal Type Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 28 | ||
Integral Nonlinearity Error ±1LSB | ||
Digital Interface Type Parallel | ||
Power Supply Type Dual | ||
Maximum Operating Temperature +70 °C | ||
Dimensions 18.1 x 7.6 x 2.35mm | ||
Minimum Operating Temperature 0 °C | ||
Related links
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw