STMicroelectronics STEVAL-PDUBV1 Power Board Evaluation Board for 12 V Board Net for SPC58NG84E7
- RS Stock No.:
- 869-122
- Mfr. Part No.:
- STEVAL-PDUBV1
- Manufacturer:
- STMicroelectronics
N
Subtotal (1 unit)*
PHP100,585.14
(exc. VAT)
PHP112,655.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP100,585.14 |
*price indicative
- RS Stock No.:
- 869-122
- Mfr. Part No.:
- STEVAL-PDUBV1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Distribution Unit | |
| Kit Classification | Evaluation Board | |
| For Use With | 12 V Board Net | |
| Featured Device | SPC58NG84E7 | |
| Kit Name | Power Board | |
| Interface Type | UART | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Distribution Unit | ||
Kit Classification Evaluation Board | ||
For Use With 12 V Board Net | ||
Featured Device SPC58NG84E7 | ||
Kit Name Power Board | ||
Interface Type UART | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The STMicroelectronicsAutomotive Evaluation Board accelerates vehicle system design. This primary power distribution electronic control unit replaces mechanical fuses with programmable semiconductor switches.
Twenty-six independent output channels manage loads
High-performance Chorus MCU drives the architecture
Proprietary STi2Fuse technology provides intelligent wire protection
Twenty-four bit SPI Interface delivers digital feedback
Related links
- STMicroelectronics ST STEVAL-L99615C Board Evaluation Kit for L9961 for Battery Pack Monitoring, BMS Applications
- STMicroelectronics AEK-POW-PDUMINI Power Board Evaluation Board for AEK-MCU-C4MLIT3 for VNF9Q20SF
- STMicroelectronics STEVAL-HILE1G4K1 Evaluation Board Evaluation Board Evaluation Kit for Digital Power Converters for
- STMicroelectronics STEVAL-2STPD01 USB Type C Power Delivery Eval Board Evaluation Board for NUCLEO-G071RB STM32
- STMicroelectronics STEVAL-LLL004V1 STEVAL LED Driver Evaluation Board for High Power LED
- STMicroelectronics STEVAL-ILL079V1 STEVAL LED Driver Evaluation Board for LED6000 for High Power LED
- STMicroelectronics STEVAL-NBIOTV1 Evaluation Board Evaluation Board Evaluation Board for ST87M01 for STEVAL-NBIOTV1
- STMicroelectronics STEVAL-3601CV1 Evaluation Board Evaluation Board STEVAL-3601CV1
