APEX Microtechnology EK-PA51 Evaluation Kit Power Amplifier Evaluation Kit for PA73 for PA73
- RS Stock No.:
- 813-850
- Mfr. Part No.:
- EK-PA51
- Manufacturer:
- APEX Microtechnology
N
This image is representative of the product range
Subtotal (1 unit)*
PHP45,700.81
(exc. VAT)
PHP51,184.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,700.81 |
*price indicative
- RS Stock No.:
- 813-850
- Mfr. Part No.:
- EK-PA51
- Manufacturer:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Evaluation Kit | |
| Analogue Function | Power Amplifier | |
| Kit Classification | Evaluation Kit | |
| For Use With | PA73 | |
| Featured Device | PA73 | |
| Kit Name | Evaluation Kit | |
| Interface Type | BNC | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Evaluation Kit | ||
Analogue Function Power Amplifier | ||
Kit Classification Evaluation Kit | ||
For Use With PA73 | ||
Featured Device PA73 | ||
Kit Name Evaluation Kit | ||
Interface Type BNC | ||
- COO (Country of Origin):
- US
The Apex evaluation kit offers an intuitive platform for assessing Power Amplifiers with excellent circuit board layout and grounding, enabling users to explore a variety of standard or unique circuit configurations effectively.
Includes all necessary components for assembly and testing
Flexibly adjusts gain in both inverting and non-inverting modes
Designed for a 50Ω line termination for optimal performance
Accommodates common evaluation needs for multiple Power Amplifier models
Related links
- APEX Microtechnology EK-PA73 Evaluation Kit Power Amplifier Evaluation Kit for PA73 for PA73
- APEX Microtechnology EK-PA119CE Evaluation Kit Power Amplifier Evaluation Kit for PA73 for PA73
- APEX Microtechnology EK-PA61 Evaluation Kit Power Amplifier Evaluation Kit for PA73 for PA73
- APEX Microtechnology EK-PA12 Evaluation Kit Power Amplifier Evaluation Kit for PA73 for PA73
- APEX Microtechnology EK-PA01 Evaluation Kit Power Amplifier Evaluation Kit for PA73 for Power Amplifier
- APEX Microtechnology EK-PA10 Evaluation Kit Power Amplifier Evaluation Kit for PA73 for PA96
- APEX Microtechnology EK-PA91 Evaluation Kit Power Amplifier Evaluation Kit for PA91 for PA91
- APEX Microtechnology EK-PA92 Evaluation Kit Power Amplifier Evaluation Kit for PA92 for PA92
